Infineon Technologies AGISC026N03L5SATMA1MOSFETs
Trans MOSFET N-CH 30V 24A 8-Pin TDSON EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2 | |
| 24 | |
| 2.6@10V | |
| 13@4.5V|26@10V | |
| 1700@15V | |
| 2500 | |
| 3.6 | |
| 5.2 | |
| 21 | |
| 4.2 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 5.9 mm |
| Package Length | 5.15 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TDSON EP |
| 8 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

