Infineon Technologies AGIRLIZ34NPBFMOSFETs
Trans MOSFET N-CH 55V 22A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| IRLIZ34NPBF | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 55 | |
| ±16 | |
| 2 | |
| 22 | |
| 35@10V | |
| 25(Max)@5V | |
| 880@25V | |
| 37000 | |
| 21 | |
| 100 | |
| 29 | |
| 8.9 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.13(Max) mm |
| Package Width | 4.83(Max) mm |
| Package Length | 10.75(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

