| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.0080 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 55 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 11 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 25 |
| Maximum Drain-Source Resistance (mOhm) | 175@10V |
| Typical Gate Charge @ Vgs (nC) | 19(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 19(Max) |
| Typical Gate to Drain Charge (nC) | 10(Max) |
| Typical Gate to Source Charge (nC) | 5.1(Max) |
| Typical Reverse Recovery Charge (nC) | 84 |
| Typical Input Capacitance @ Vds (pF) | 350@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 92@25V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 170 |
| Maximum Power Dissipation (mW) | 38000 |
| Typical Fall Time (ns) | 37 |
| Typical Rise Time (ns) | 55 |
| Typical Turn-Off Delay Time (ns) | 23 |
| Typical Turn-On Delay Time (ns) | 13 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tube |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 44 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 50 |
| Typical Gate Plateau Voltage (V) | 6 |
| Typical Reverse Recovery Time (ns) | 47 |
| Maximum Diode Forward Voltage (V) | 1.6 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Through Hole |
| Package Height | 6.22(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| Pin Count | 3 |