| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Material | Si |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 1(Min) |
| Maximum Continuous Drain Current (A) | 3.6 |
| Maximum Drain-Source Resistance (mOhm) | 90@10V |
| Typical Gate Charge @ Vgs (nC) | 20@10V |
| Typical Gate Charge @ 10V (nC) | 20 |
| Typical Gate to Drain Charge (nC) | 7.6 |
| Typical Gate to Source Charge (nC) | 2.1 |
| Typical Reverse Recovery Charge (nC) | 50 |
| Typical Input Capacitance @ Vds (pF) | 520@25V |
| Typical Output Capacitance (pF) | 300 |
| Maximum Power Dissipation (mW) | 1800 |
| Typical Fall Time (ns) | 39 |
| Typical Rise Time (ns) | 20 |
| Typical Turn-Off Delay Time (ns) | 43 |
| Typical Turn-On Delay Time (ns) | 13 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 75@10V|130@4.5V |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | Micro |
| Pin Count | 8 |