Infineon Technologies AGIR3821MTRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 21V Synchronous Step Down Single-Out 0.6V to 12V 7A 14-Pin Power QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 12 | |
| 7 | |
| 2.5 | |
| 21 | |
| 4.5 to 14 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | Power QFN EP |
| 14 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
