50-75% 折扣
Infineon Technologies AGIPA60R400CEXKSA1MOSFETs
Trans MOSFET N-CH 600V 14.7A 3-Pin(3+Tab) TO-220FP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 14.7 | |
| 100 | |
| 1 | |
| 400@10V | |
| 32@10V | |
| 32 | |
| 700@100V | |
| 31000 | |
| 8 | |
| 9 | |
| 56 | |
| 11 | |
| -40 | |
| 150 | |
| Tube | |
| 340@10V | |
| Mounting | Through Hole |
| Package Height | 15.99 mm |
| Package Width | 4.7 mm |
| Package Length | 10.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

