| Compliant | |
| EAR99 | |
| Obsolete | |
| INA190A4IDDFT | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Output | |
| 35 to 50 | |
| 46.02(Typ) | |
| >=130 | |
| 132 | |
| 120(Typ) | |
| 0.015@5V | |
| 5.5 | |
| 5 to 7 | |
| 1.7 | |
| 3|5 | |
| 5.5 | |
| 0.003@5V | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.65(Max) mm |
| Package Length | 2.95(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

