VishayIMBD4148-GS08Rectifiers
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Single | |
| 100 | |
| 0.15 | |
| 0.5 | |
| 1@0.01A | |
| 2.5@70V | |
| 350 | |
| 4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.43(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

