10-25% 折扣
VishayIFSC0806AZER2R2M01表面贴装电感器
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 1.22A 0.23Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 2.2u | |
| 20% | |
| 100K | |
| 1.22 | |
| 1.31 | |
| 0.23 | |
| 2 | |
| 0806 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
This power IFSC0806AZER2R2M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 2.2u H. Its test frequency is 100K Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 1.3(Typ) A with a maximum resistance of 236m Ohm. It has a tolerance of 20%. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

