SamtecIDMD-06-T-03.50扁平/带状电缆组件
Cable Assembly 0.088m 28AWG 1.27mm 12 to 12 POS IDC Connector to IDC Connector F-M Clamshell
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| 12 to 12 | |
| F-M | |
| IDC Connector | |
| IDC Connector | |
| Tinned Copper | |
| 28 | |
| 1.27 | |
| 0.088 | |
| Multi Color | |
| 600VDC|425VAC | |
| -20 | |
| 105 | |
| Glass Filled Polyester | |
| Clamshell | |
| 16.92 | |
| Phosphor Bronze/Beryllium Copper | |
| Right Angle to Right Angle | |
| 3/Contact | |
| Gold Over Nickel|Tin Over Copper|Nickel |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

