TDK-Lambda AmericasHWS-150A-48/HDA交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 3.3A 150W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| 1 | |
| Fixed | |
| 48 | |
| 3.3 | |
| 150 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 192mV | |
| 384mV | |
| 1.9(Typ) | |
| 47 to 63 | |
| 91(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 200mV | |
| -10 | |
| 71 | |
| Mounting | Chassis |
| Package Height | 82 |
| Package Width | 37 |
| Package Length | 160 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

