| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 5 |
| Output Current (A) | 200 |
| Output Power (W) | 1000 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 265 |
| Minimum DC Input Voltage (V) | 120 |
| Maximum DC Input Voltage (V) | 330 |
| Minimum Isolation Voltage | 3000VAC |
| Line Regulation | 20mV |
| Load Regulation | 40mV |
| Maximum Input Current (A) | 13.5(Typ) |
| Input Frequency (Hz) | 47 to 63 |
| Efficiency (%) | 78(Typ) |
| Configurable | No |
| Input Connector Type | Lug Terminal Female |
| Output Connector Type | Lug Terminal Female |
| Power Indicator | Yes |
| Ripple and Noise | 120mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 3200 |
| Mounting | Chassis |
| Package Height | 82.55 mm |
| Package Width | 127 mm |
| Package Length | 240.03 mm |