SamtecHTSW-102-14-L-S连接器插头及 PCB 插座
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| 5.08 | |
| 2.48 | |
| 10.67 | |
| 2.79 | |
| Through Hole |
This unshrouded HTSW-102-14-L-S header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 550 VAC. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. HTSW-102-14-L-S is housed in natural liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 10.67 mm tall and 2.48 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

