| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Operating Frequency (MHz) | 20000 |
| Typical Power Gain (dB) | 21@20000MHz |
| Typical Output Power (dBm) | 10@20000MHz |
| Typical Output Intercept Point (dBm) | 20@20000MHz |
| Maximum Input Return Loss (dB) | 12(Typ)@20000MHz |
| Maximum Output Return Loss (dB) | 10(Typ)@20000MHz |
| Typical Noise Figure (dB) | 2.5@20000MHz |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Maximum Dual Supply Voltage (V) | 3.5 |
| Maximum Supply Current (mA) | 53(Typ)@3V |
| Power Supply Type | Triple |
| Maximum Power Dissipation (mW) | 750 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 0.1 mm |
| Package Width | 0.98 mm |
| Package Length | 2.53 mm |
| PCB changed | 5 |
| Supplier Package | Die |
| Pin Count | 5 |