Analog DevicesHMC514LP5E可控振荡器
Oscillator VCO 5585MHz to 6010MHz/ 11170MHz to 12020MHz 3V 32-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| VCO | |
| 5585|11170 | |
| 6010|12020 | |
| 5585 to 6010|11170 to 12020 | |
| 5585 to 6010|11170 to 12020 | |
| -110@100KHz | |
| 3.5 | |
| 2 to 13 | |
| 290 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 5.1(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

