| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 40000 | |
| 10@40000MHz | |
| 13@40000MHz | |
| 10(Typ)@40000MHz | |
| 15(Typ)@40000MHz | |
| 3.9@40000MHz | |
| 5.5 | |
| 45(Typ)@5V | |
| Single | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | Die |
| 4 |
The HMC-ALH445-SX buffer amplifier from Analog Devices is perfect for RF signals in your design. This component will be shipped in tray format.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
