Mean Well EnterprisesHLG-320H-C1750ALED 电源
AC/DC LED Power Supply 320.25W Single 5-Pin
New from MEAN WELL is the HLG-320H-C1750A dimmable, constant current LED power supply. Featuring a Class I metal housing, IP67/IP65 certification against water and dust, an operating temperature range of -40 to +85°C , a typical lifetime of over 62,000 hours and a 7-year warranty, this power supply is prepared to keep both indoor and outdoor lighting installations going for a very long time.
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 91 to 183 | |
| 1750 | |
| 320.25 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.98(Min) | |
| 94(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 85 | |
| 1880 | |
| Mounting | Screw |
| Package Height | 43.8 mm |
| Package Width | 90 mm |
| Package Length | 252 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

