Mean Well EnterprisesHLG-120H-C1050BLED 电源
AC/DC LED Power Supply 155.4W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 74 to 148 | |
| 1050 | |
| 155.4 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 94(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 90 | |
| 1040 | |
| Mounting | Screw |
| Package Height | 38.8 mm |
| Package Width | 68 mm |
| Package Length | 220 mm |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this HLG-120H-C1050B AC to DC power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 1.05 A. This part has a temperature range of -40 °C to 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

