HoneywellHAFBLF0200C4AX5流量传感器
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| HAFBLF0200C4AX5 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| 0SCCM to 200SCCM | |
| 25psi | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -20 | |
| 70 | |
| Air|Gas | |
| Mounting | Screw |
| Package Height | 20.3 |
| Package Width | 19.9 |
| PCB changed | 4 |
| 4 |
Easily measure air, gas, liquid, or other types of energy using this HAFBLF0200C4AX5 flow sensor from Honeywell. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

