| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 0.52 | |
| 25 | |
| 4242VDC | |
| 1% | |
| 2% | |
| 65(Max)@230VAC | |
| 0.6@115VAC|0.35@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 89(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 240mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 202.5 | |
| Mounting | Plug in |
| Package Width | 54 mm |
| Package Length | 79 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

