Murata ManufacturingGRM31CR61A475KA01L多层陶瓷电容器
Cap Ceramic 4.7uF 10V X5R 10% Pad SMD 1206 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this GRM31CR61A475KA01L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 4.7uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

