| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 180 |
| Maximum Input Voltage (V) | 260 |
| Maximum Input Current (mA) | 20 |
| Maximum Output Voltage (V) | 600(RMS) |
| Maximum Output Current (A) | 25@Ta=40C |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 100(RMS) |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 300 |
| Maximum Off-State Leakage Current (uA) | 3000(RMS) |
| Typical Input to Output Capacitance (pF) | 8 |
| Maximum Turn-On Time (ms) | 20 |
| Maximum Turn-Off Time (ms) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 36.83 |
| Package Width | 79.7 |
| Package Length | 103.9 |
| PCB changed | 8 |
| Pin Count | 8 |