GlenairGMR7590C-100P1ABD-超小型连接器
Conn Micro-D PIN 100 POS 0.95mm Solder RA Thru-Hole 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 100 | |
| 100 | |
| 1 | |
| 4 | |
| Solder | |
| 0.95 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| Aluminum Alloy|Steel | |
| Cadmium | |
| No | |
| 55.12 | |
| 21.41 | |
| 10 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Communicate with your serial connections using the micro d-subminiature GMR7590C-100P1AB DVI connector from Glenair. Its pitch is 1.91 mm. It has a right angle body orientation. This 4-row connector has a single port. This device has a maximum current rating of 3 A. GMR7590C-100P1AB is housed in liquid crystal polymer. Its 100 terminals use the solder termination method. This product is 55.12 mm long, 10 mm tall and 21.41 mm deep. This DVI connector has an operating temperature of -55 to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

