HoneywellGLLA01BSwitch Limit

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit

By activating through the motion or presence of another object, this global GLLA01B limit switch from Honeywell can provide you specific information based on the switch's position. It has a SPDT configuration. This device has a maximum current rating of 6 A @ 120VAC. GLLA01B is housed in plastic. This limit switch has an operating temperature range of -10 °C to 80 °C. The GLLA01B limit switch has a conduit termination style. This product is 30.5 mm long, 70.5 mm tall and 31 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    12 星期
    • Price: $31.42
    1. 1000+$31.42

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。