Diodes IncorporatedGDZ7V5LP3-7齐纳二极管
Zener Diode Single 7.5V 5% 250mW 2-Pin X3-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 7.5 | |
| 5% | |
| 250 | |
| 5 | |
| 0.5 | |
| 250 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28 |
| Package Width | 0.32 |
| Package Length | 0.62 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X3-DFN |
| 2 | |
| Lead Shape | No Lead |
This GDZ7V5LP3-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.5 μA. Its test current is 5 mA. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

