| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.32 |
| Automotive | No |
| PPAP | No |
| Type | DIP Switch |
| Actuator Style | Flush Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 8 |
| Maximum Current Rating (A) | 0.025@24VDC |
| Maximum Nonswitching Current (mA) | 100 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 300VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 1000 |
| Actuator Length (mm) | 0 |
| Seal | Tape(Polyimide Film) |
| Seal Location | Top |
| Seal Description | Tape(Polyimide Film) |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 16 |
| Total Pitch (mm) | 17.78 |
| Row Space (mm) | 7.6 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 100 |
| Packaging | Tube |
| Body Length (mm) | 20.18 |
| Body Depth (mm) | 6.2 |
| Body Height (mm) | 2.7 |
| Product Length (mm) | 20.18 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 2.7 |