Murata ManufacturingGCG31MR91H334KA03L多层陶瓷电容器
Cap Ceramic 0.33uF 50V X8R 10% Pad SMD 1206 Conductive Glue 150°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.33uF | |
| 10% | |
| 50VDC | |
| X8R | |
| Conductive Glue | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 3.2 X 1.6 X 1.15 | |
| 1206 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.15 | |
| 0.034 | |
| ±0.3 | |
| ±0.3 | |
| ±0.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

