LittelfuseFLSR012.T保险丝
Fuse Class RK5 Slow Blow Acting 12A 600V Holder Cartridge 20.6 X 127mm CSA/UL
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class RK5 | |
| Slow Blow | |
| All General Purpose Circuit|Distribution Panelboard|Individual Fused Combination Motor Controller|Industrial Control Panel|Motor Control Center Mains and Motor Branch Circuit|Service Entrance Switch|Switchboard Main and Feeder Switch | |
| 20.6 X 127 | |
| 12 | |
| 600 | |
| 600 | |
| 300 | |
| Cartridge | |
| 2 | |
| 127 | |
| 20.6 | |
| Holder |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
