KEMET CorporationF411JH101J400C塑料薄膜电容器

Cap Film 100pF 400V PP 5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk

This pulse F411JH101J400C film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 5%. Its capacitance value is 100pF. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep. The F411JH101J400C part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm.

Import TariffMay apply to this part

5,408 个零件: 可以明天配送

    Total$102.10Price for 919

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1335+
      Manufacturer Lead Time:
      54 星期
      Country Of origin:
      印度尼西亚
      • In Stock: 5,408
      • Price: $0.1111

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。