VishayF339MX251531KIM2T0塑料薄膜电容器
Cap Film Suppression X2 1.5uF 310VAC PP 10% (26 X 12 X 22mm) Radial Plastic Rectangular Can 22.5mm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 1.5uF | |
| 10% | |
| 310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26 X 12 X 22 | |
| Straight | |
| -55 | |
| 110 | |
| Tray | |
| 26(Max) | |
| 12(Max) | |
| 22(Max) | |
| 7.8 | |
| 0.8 | |
| 5 | |
| 22(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

