PanasonicETQ-P5M1R0YLC表面贴装电感器
Power Choke Shielded Wirewound 1uH 20% 100KHz Metal Composite 27.5A 0.00253Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Metal Composite | |
| 1u | |
| 30 | |
| 20% | |
| 100K | |
| 27.5 | |
| 37.8 | |
| 0.00253 | |
| 2 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 11.5 | |
| Surface Mount | |
| 10.4 | |
| 5 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power choke ETQ-P5M1R0YLC surface mount inductor from Panasonic to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. This product is 11.5 mm long, 5 mm tall and 10.4 mm deep. It has an inductance of 1u H. It has a tolerance of 20%. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 27.5 A with a maximum resistance of 2.53m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

