PanasonicERJ-B2BF3R3V单侧表面贴装定值电阻器

Res Thick Film 0612 3.3 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

The ERJ-B2BF3R3V fixed single surface-mount resistor from Panasonic makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 3.3 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The ERJ-B2BF3R3V part has a wide terminal termination style. It has a tolerance of 1%. This product is 1.6 mm long, 0.55 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    12 星期
    • Price: $0.1539
    1. 5000+$0.1539
    2. 6000+$0.1523
    3. 10000+$0.1508
    4. 12000+$0.1493
    5. 15000+$0.1478
    6. 20000+$0.1463
    7. 25000+$0.1449
    8. 30000+$0.1434
    9. 50000+$0.1420

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。