PanasonicERJ-8GEYJ820V单侧表面贴装定值电阻器

Res Thick Film 1206 82 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a ERJ-8GEYJ820V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 82 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

41,002 个零件: 可以明天配送

    Total$95.97Price for 8065

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1748+
      Manufacturer Lead Time:
      12 星期
      Minimum Of :
      8065
      Maximum Of:
      41002
      Country Of origin:
      日本
         
      • Price: $0.0119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1748+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 41,002
      • Price: $0.0119

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。