PanasonicERJ-2RKF4703X单侧表面贴装定值电阻器

Res Thick Film 0402 470K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERJ-2RKF4703X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 470K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

901,239 个零件: 可以明天配送

    Total$183.87Price for 10000

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 星期
      Minimum Of :
      32258
      Maximum Of:
      9999
      Country Of origin:
      中国
         
      • Price: $0.0057
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2223+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 871,239
      • Price: $0.0057
    • (10000)

      可以明天配送

      Increment:
      10000
      Ships from:
      美国
      Date Code:
      2539+
      Manufacturer Lead Time:
      15 星期
      Country Of origin:
      中国
      • In Stock: 30,000
      • Price: $0.0054

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。