PanasonicERA-3AEB101V单侧表面贴装定值电阻器

Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this ERA-3AEB101V fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

库存总量: 115,000 个零件

Regional Inventory: 30,000

    Total$119.00Price for 5000

    30,000 In stock: 可以在 2 天内配送

    • (5000)

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2450+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      日本
      • In Stock: 30,000
      • Price: $0.0238
    • (5000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2529+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      日本
      • In Stock: 85,000
      • Price: $0.1305

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。