United Chemi ConEMVE350ARA471MKE0S铝电容器
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.52A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 35VDC | |
| 0.52 | |
| 493.5@1Min | |
| 2000 | |
| Polar | |
| Solvent Resistant | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 |
United Chemi-con has you covered with their pure aluminum electrolytic EMVE350ARA471MKE0S electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 470uF. This product is 13.5 mm tall with a diameter of 12.5 mm. Its leakage current is 493.5@1Min μA. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

