Everlight ElectronicsELM3063(TA)-V三端双向可控硅及SCR输出光电耦合器
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Yes | |
| CQC|cUL|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
| Triac | |
| AC | |
| 420 | |
| 3750 | |
| 1.5 | |
| 600 | |
| 6 | |
| 1000(Min) | |
| 50 | |
| 5(Max) | |
| 70 | |
| 0.5 | |
| 300 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 4.1 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

