United Chemi ConEGPA500ELL102ML25S铝电容器
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.031 Ohm 2.62A 3000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 50VDC | |
| 0.031 | |
| Low | |
| 2.62 | |
| 1500@1Min | |
| 3000 | |
| Polar | |
| High Ripple Current|Long Life|Solvent Resistant | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 125 | |
| Bulk | |
| 16 | |
| 25 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EGPA500ELL102ML25S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 1000uF. Its leakage current is 4@1Min μA. The EGPA500ELL102ML25S aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。