| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Dual Common Drain | |
| Enhancement | |
| N | |
| 2 | |
| 24 | |
| ±12 | |
| 1.3 | |
| 6 | |
| 10000 | |
| 45@4.5V | |
| 7@4.5V | |
| 1600 | |
| 210 | |
| 230 | |
| 130 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.22 |
| Package Width | 1.26 |
| Package Length | 1.26 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 4 | |
| Lead Shape | Ball |
If you need to either amplify or switch between signals in your design, then ON Semiconductor's EFC4612R-TR power MOSFET is for you. Its maximum power dissipation is 1600 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in depletion mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

