PanasonicEEV-FK1J681M铝电容器
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 1.69A 5000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.08@20°C@100kHz | |
| 1.69 | |
| 428.4@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 18 X 16.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18 | |
| 16.5 | |
| 6.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Panasonic's electrolytic EEV-FK1J681M aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 428.4@2Min μA. This product is 16.5 mm tall with a diameter of 18 mm. Its capacitance value is 680uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

