Top Searched
PanasonicEEH-ZA1V271P铝聚合物电容器
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer Hybrid | |
| 270uF | |
| 20% | |
| 35VDC | |
| 0.02 | |
| Low | |
| 2.5 | |
| 94.5@2Min | |
| 10000 | |
| Polar | |
| Low ESR | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 1.41 | |
| 10.2 |
The polymer hybrid EEH-ZA1V271P conductive polymer aluminum solid capacitor, developed by Panasonic, can easily handle changes to the input load of a circuit. It can withstand a voltage of 35 VDC. It has 2 terminals. Its leakage current is 94.5@2Min μA. This product is 10.2 mm tall with a diameter of 10 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

