PanasonicEEE-HA1E470AP铝电容器
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 0.091A 1000h 105°C Automotive T/R
| Compliant | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.091 | |
| 11.75@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 6.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 6.2 | |
| 0.52 |
If you need to filter lower signal frequencies, then this electrolytic EEE-HA1E470AP aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 47uF. It has a tolerance of 20%. This product is 6.2 mm tall with a diameter of 8 mm. Its leakage current is 11.75@2Min μA.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。