PanasonicEEE-FC0J152AP铝电容器
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 6.3VDC | |
| Low | |
| 0.15@20°C@100kHz | |
| 0.67 | |
| 94.5@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 | |
| 1.4 |
The pure aluminum anode on the electrolytic EEE-FC0J152AP electrolytic capacitor, designed from Panasonic, is the solution to your signal filtering needs. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 94.5@2Min μA. Its capacitance value is 1500uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

