PanasonicEEAGA1V150B铝电容器
Cap Aluminum Lytic 15uF 35V 20% (6.3 X 7mm) Radial 5mm 0.05A 1000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 15uF | |
| 20% | |
| 35VDC | |
| 0.05 | |
| 5.25@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut and Form | |
| 6.3 X 7 | |
| -55 | |
| 105 | |
| Ammo | |
| 6.3 | |
| 7 | |
| 0.41 | |
| 0.45 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

