| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Type | Crystal Oscillator |
| Standard Frequency (MHz) | 125 |
| Frequency Stability (ppm) | ±25 |
| Frequency Aging (ppm/Year) | ±2 (1st) |
| Load Capacitance (pF) | 15 |
| Maximum Symmetry (%) | 52 |
| Output Level | HCMOS |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 6 |
| Supplier Package | CSMD |
| Pin Count | 6 |