PanasonicECW-FD2W274JQ塑料薄膜电容器
Cap Film 0.27uF 450V PP 5%( 12.6 X 5.3 X 15mm) Radial 10mm 110°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 0.27uF | |
| 5% | |
| 450VDC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.6 X 5.3 X 15 | |
| Inside Crimp Standoff | |
| -40 | |
| 110 | |
| Bag | |
| 12.6(Max) | |
| 5.3(Max) | |
| 15(Max) | |
| 0.6 | |
| 4.5 | |
| 15(Max) |
This ECW-FD2W274JQ film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC. This part has a maximum operating temperature of 110 °C. This product is 12.6(Max) mm long, 15(Max) mm tall and 5.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The ECW-FD2W274JQ part has a radial termination style. Its capacitance value is 0.27uF. It has a tolerance of 5%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

