50-75% 折扣
PanasonicECW-F4165JL塑料薄膜电容器
Cap Film 1.6uF 400V PP 5%( 28 X 14.2 X 21.2mm) Radial 25mm 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.6uF | |
| 5% | |
| 400VDC | |
| PP | |
| Through Hole | |
| Radial | |
| 25 | |
| 28 X 14.2 X 21.2 | |
| Straight | |
| -40 | |
| 105 | |
| Bag | |
| 28(Max) | |
| 14.2(Max) | |
| 21.2(Max) | |
| 0.8 | |
| 25 | |
| 22.7(Max) |
This ECW-F4165JL plastic film capacitor from Panasonic comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 400 VDC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 28(Max) mm long, 21.2(Max) mm tall and 14.2(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 25 mm. Its capacitance value is 1.6uF. It has a tolerance of 5%. The ECW-F4165JL polypropylene film capacitor has a radial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

