PanasonicECQ-UBAF102KA塑料薄膜电容器
Cap Film Suppression Y2/X1 0.001uF 300VAC PP 10% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.001uF | |
| 10% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 12.5 | |
| Y2/X1 | |
| 15.3 X 5 X 11.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 15.3 | |
| 5 | |
| 11.5 | |
| 1.3 | |
| 0.6 | |
| 20 | |
| 11.5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

