PanasonicECH-U1C101JX5塑料薄膜电容器
Cap Film 100pF 16V PPS 5%( 1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| Stacked | |
| 100pF | |
| 5% | |
| 16VDC | |
| PPS | |
| Small Size | |
| Stacked | |
| Surface Mount | |
| 1.6 X 0.8 X 0.7 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.7 | |
| 0.003 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
This ECH-U1C101JX5 film capacitor from Panasonic is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 16 VDC. This part has a maximum operating temperature of 125 °C. This product is 1.6 mm long, 0.7 mm tall and 0.8 mm deep. Its capacitance value is 100pF. It has a tolerance of 5%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

