PanasonicECE-A0JKS470铝电容器
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 0.046A 1000h 85°C Automotive Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 6.3VDC | |
| 0.046 | |
| 3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2 | |
| Long Lead | |
| 5 X 5 | |
| -40 | |
| 85 | |
| Bag | |
| 5 | |
| 5 | |
| 0.23 | |
| 0.45 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic ECE-A0JKS470 aluminum capacitor from Panasonic for its relatively high ESR! It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 3@2Min μA. Its capacitance value is 47uF. This part has a lead diameter of 0.45 mm and a pitch of 2 mm. It has a tolerance of 20%. The ECE-A0JKS470 aluminum electrolytic capacitor has a radial termination style. This product is 5 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

